2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  Print Page

                                                                                                  MAX4940EVKIT+

                                                                                                  Evaluation Board, MAX4940 Quad Pulse Driver, High Voltage, 3.5 mm Scope Probe Jacks

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX4940EVKIT+
                                                                                                  ANALOG DEVICES MAX4940EVKIT+
                                                                                                  ANALOG DEVICES MAX4940EVKIT+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX4940EVKIT+
                                                                                                  Newark Part No.38AC1716
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$74.650
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $74.65
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX4940EVKIT+
                                                                                                  Newark Part No.38AC1716
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberMAX4940
                                                                                                  Kit Application TypeDrivers
                                                                                                  Application Sub TypeHigh-Voltage Digital Pulse Driver
                                                                                                  Kit ContentsEval Board MAX4940
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The MAX4940EVKIT+ is an evaluation kit/master board for the MAX4940 and MAX4940A. It provides a proven design to evaluate the MAX4940 quad, high voltage pulse driver. The MAX4940 EV kit can be driven by the MAX4940 master board, a signal generator based on the Altera EPM1270F256C5N MAX II CPLD. The MAX4940 EV kit comes with a MAX4940CTN+ installed.

                                                                                                  • 3.5mm scope probe jacks
                                                                                                  • Proven PCB layout
                                                                                                  • Fully assembled and tested
                                                                                                  • Stand-alone waveform generation (MAX4940MB+)

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Drivers

                                                                                                  Kit Contents

                                                                                                  Eval Board MAX4940

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  MAX4940

                                                                                                  Application Sub Type

                                                                                                  High-Voltage Digital Pulse Driver

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.