Need more?
| Quantity | Price |
|---|---|
| 1+ | $137.610 |
Product Information
Product Overview
MAX22520EVKIT# is a MAX22520 evaluation kit (EV kit) which is a fully assembled and tested circuit board that evaluates the MAX22520 OTP programmable digital output (DO). The EV kit includes Windows®-compatible software that provides a graphical user interface (GUI) for exercising the test and programming features of the MAX22520. The EV kit is connected to a PC through a USB-A-to-micro-B cable.
- OTP programmable Digital Output (DO)
- 1-wire interface terminals
- Windows 10-compatible software
- USB-PC connection
- Fully assembled and tested
- Proven PCB layout
Contents
MAX22520 EV board, USB-A-to-micro-B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Interface
Eval Kit MAX22520, USBA to Micro-B Cable, GUI S/W
No SVHC (04-Feb-2026)
MAX22520
OTP Industrial Sensor Output Driver
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate