Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17610EVKIT#
Newark Part No.55AC2412
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.960 |
Price for:Each
Minimum: 1
Multiple: 1
$49.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17610EVKIT#
Newark Part No.55AC2412
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17610
Kit Application TypePower Management
Application Sub TypeReverse-Voltage Protector
Kit ContentsEvaluation Board MAX17610
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX17610 4.5V to 60V, 1A, reverse-voltage protector with forward current-limit in a 12 pin TDFN-EP package.
- 4.5V to 60V operating voltage range
- TVS diode across the input and schottky diode across the output terminals
- Evaluates three current-limit types and current Limit threshold
- Internal UVLO set to 4V
- Jumper-configurable current-limit (selected as 0.1A by default)
- Current-limit mode set to auto retry by default
- Proven PCB layout
- Condition Monitoring; Factory Sensors; Industrial Applications such as PLC, Network-Control Modules,
- Battery-Operated Modules; Process Instrumentation; Sensor Systems; Weighing and Batching Systems
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX17610
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX17610
Application Sub Type
Reverse-Voltage Protector
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate