Need more?
| Quantity | Price |
|---|---|
| 1+ | $168.250 |
Product Information
Product Overview
EVALMASTERGAN3 board is an easy to use and quick to adapt tool to evaluate the characteristics of MASTERGAN3 and to quickly create new topologies without the need of complete PCB design. The EVALMASTERGAN3 provides an on-board programmable inputs dead time generator with a single VCC supply (typ. 6 V). An embedded linear voltage regulator offers 3.3 V rail to supply low voltage logic circuit like microcontrollers or FPGA. Some spare footprint is also included to customize the board to operate with final application. These customizations include: use of separate input signal or single PWM signal, use of external bootstrap diode, separate supply for VCC, PVCC or Vbo and also the use of low-side shunt resistor for peak current mode topologies. All pins of the MASTERGAN3 are accessible. The EVALMASTERGAN3 is 56 x 70 mm wide, FR-4 PCB resulting in an Rth(J-A) of 35°C/W, without forced airflow.
- Half-bridge evaluation board equipped with MASTERGAN3 and able to withstand 600 V
- VCC input on screw connector or pin strip configured for MASTERGAN3 supply voltages
- Complete set of features to drive MASTERGAN3 with single or complementary driving signal
- On-board 3.3V regulator for external circuitry supply (up to 50mA)
- 35°C/W junction to ambient thermal resistance to evaluate large power topologies
- High frequency connector for MASTERGAN3 GL and GH pin monitoring
- Spare footprint for low-side shunt, external bootstrap & high voltage, capacitance bulk capacitor
Technical Specifications
STMicroelectronics
Power Management
Demonstration Board MASTERGAN3
No SVHC (25-Jun-2025)
MASTERGAN3
Half Bridge Driver
MasterGaN Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate