| Quantity | Price |
|---|---|
| 1+ | $91.060 |
Product Information
Product Overview
DC2902A is a LTM4663 ultra-thin 1.5A thermoelectric cooler (TEC) μModule regulator demonstration board. Demonstration circuit 2902A is a thermoelectric cooler (TEC) regulator featuring the LTM®4663 μModule regulator. The demo board has a 2.7V to 5.5V input voltage range and can deliver up to 1.5A of sinking or sourcing current. Inside the LTM4663, a linear power stage works together with a PWM power stage to form an H-bridge configuration. The direction of the current fed through the TEC can be either positive (for cooling mode), or negative (for heating mode). The LTM4663 has two built-in zero drift, rail-to-rail chopper amplifiers which can serve as a thermistor input amplifier and form an analog temperature control loop. The LTM4663 provides a 1% accuracy 2.5V internal reference voltage to bias the thermistor temperature sensing circuit and to program the maximum TEC current and voltage limits for both the cooling and heating modes.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LTM4663EV#PBF
No SVHC (04-Feb-2026)
LTM4663EV#PBF
Thermoelectric Cooler Controller
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate