Need more?
| Quantity | Price |
|---|---|
| 1+ | $172.490 |
Product Information
Product Overview
Demonstration circuit 1819A features the LTC®4415EMSE dual ideal diodes. Each independent ideal diode can be used to replace a standard diode for improved low forward drop in applications requiring maximum headroom and overall system efficiency. The input supply voltage ranges are from 1.7V to 5.5V for each input/output pair. As initially configured, LTC4415 can provide a maximum current limit of 4A for each diode but is jumper-selectable up to 6A (internal current limit). The voltage of the current limit pins, CLIM1 and CLIM2 can also be monitored for a scaled representation of the output current.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTC4415EMSE#PBF
No SVHC (25-Jun-2025)
LTC4415EMSE#PBF
Ideal Diode Controller
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate