Need more?
| Quantity | Price |
|---|---|
| 1+ | $89.160 |
Product Information
Product Overview
DC1531A is a LT3092EDD two-terminal current source demonstration board. Demonstration circuit 1531A is a two-terminal current source featuring LT®3092. It requires only two resistors to set an output current between 0.5mA and 200mA. It is stable without input and output capacitors, offering high DC and AC impedance. It can be used in many applications such as 2-terminal floating current source, GND referred current source, variable current source, in-line limiter and intrinsic safety circuits. A key feature of the LT3092 is the capability to supply a wide output current range. By using two external resistors, the output current can be programmed to any level between 0.5mA and 200mA while the input-to-output difference voltage is limited to 40V and the power dissipation is limited below the thermal limit.
- Internal protection circuitry includes reverse-battery and reverse-current protection
- Internal protection circuitry includes current limiting and thermal limiting
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT3092EDD#PBF
No SVHC (25-Jun-2025)
LT3092EDD#PBF
2-Terminal Current Source
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate