• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Special Application Development Kits
                                                                                                    Print Page

                                                                                                    DS28E36EVKIT#

                                                                                                    EVAL BOARD, SECURE AUTHENTICATOR

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES DS28E36EVKIT#
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS28E36EVKIT#
                                                                                                    Newark Part No.45AC7120
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$97.490
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $97.49
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS28E36EVKIT#
                                                                                                    Newark Part No.45AC7120
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    Silicon Core NumberDS28E36, DS2476
                                                                                                    Kit Application TypeSecurity
                                                                                                    Application Sub TypeDeepCover Secure Authenticator
                                                                                                    Kit ContentsEvaluation Board DS28E36
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The DS28E36EVKIT# is an evaluation kit (EV kit) for DS28E36 and DS2476. The DS28E36 evaluation system (EV system) provides the hardware and software necessary to evaluate the DS28E36 and DS2476. The EV system consists of five DS28E36/DS2476 devices in a 6-pin TDFN package, a DS9121AQ+ evaluation TDFN socket board and a DS9481P-300# USB to I2C/1-Wire® adapter. The evaluation software runs on Windows®10, Windows 8 and Windows 7 operating systems (64 and 32bit versions). The EV system provides a handy user interface to exercise the features of the DS28E36 and DS2476. Typical applications include accessory and peripheral secure authentication, IoT node crypto-protection, secure boot or download of firmware and/or system parameters and secure storage of cryptographic keys for a host controller.

                                                                                                    • Demonstrates the features of the DS28E36 DeepCover® secure authenticator
                                                                                                    • Demonstrates the features of the DS2476 DeepCover secure coprocessor
                                                                                                    • I2C and 1-Wire communication is logged to aid firmware designers understand DS28E36/DS28E36
                                                                                                    • USB- I2C/1-Wire adapter creates a virtual COM Port on any PC
                                                                                                    • Fully compliant with USB specification v2.0
                                                                                                    • 3.3V ±3% 1-Wire operating voltage
                                                                                                    • Convenient on-board test points and TDFN socket
                                                                                                    • Proven PCB layout
                                                                                                    • Fully assembled and tested
                                                                                                    • Accessory and Peripheral Secure Authentication; IoT Node Crypto-Protection; Secure Boot or Download of Firmware and/or System Parameters;
                                                                                                    • Secure Storage of Cryptographic Keys for a Host Controller

                                                                                                    Contents

                                                                                                    5 DS28E36Q+ DeepCover secure authenticators (6pin TDFN), 5 DS2476Q+ DeepCover secure coprocessor (6 pin TDFN), DS9121AQ+ socket board (6 pin TDFN), DS9481P-300# USB-to-I2C/1-Wire adapter, USB type-A to USB mini type-B cable.

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Kit Application Type

                                                                                                    Security

                                                                                                    Kit Contents

                                                                                                    Evaluation Board DS28E36

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Silicon Core Number

                                                                                                    DS28E36, DS2476

                                                                                                    Application Sub Type

                                                                                                    DeepCover Secure Authenticator

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Training Material EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.