Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.880 |
Price for:Each
Minimum: 1
Multiple: 1
$142.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM320109Copy
Newark Part No.65AC2266
Silicon ManufacturerMicrochip
Silicon Core NumberATECC608A, ATECC508A, ATSHA204A, ATAES132A
Kit Application TypeSecurity
Application Sub TypeCryptoAuthentication
Kit ContentsSAMD21-XPRO Brd, AT88CKSCKTSOIC-XPRO, 3x ATECC508A/608A & ATSHA204A/ATAES132A I2C Devices, USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- CryptoAuthentication™ SOIC XPRO starter kit
- ATSAMD21-XPRO Development Board pre-programmed with Kit Protocol Firmware
- AT88CKSCKTSOIC-XPRO Socket Board
- Compatible with ACES software and other Microchip Development Tools
- Kit name identified by software as CryptoAuth-XSTK
- Crypto device detection on EXT1 and/or EXT2 XPRO ports.
- Debugger output using USB EDBG port
- I2C 3-Device SOIC samples packs for the ATECC608A, ATECC508A, ATSHA204A, ATAES132A.
- Support for I2C, Single Wire (SWI) and SPI Interface devices
Contents
1 x information card containing quick start information, 1 x SAMD21-XPRO board pre-programmed with Microchip secure products group kit protocol, 1 x AT88CKSCKTSOIC-XPRO socket, 1 x USB cable, 1 x sample pack of 3 ATECC608A I2C devices, 1 x sample pack of 3 ATECC508A I2C devices, 1 x sample pack of 3 ATSHA204A I2C devices, 1 x sample pack of 3 ATAES132A I2C devices.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Security
Kit Contents
SAMD21-XPRO Brd, AT88CKSCKTSOIC-XPRO, 3x ATECC508A/608A & ATSHA204A/ATAES132A I2C Devices, USB Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ATECC608A, ATECC508A, ATSHA204A, ATAES132A
Application Sub Type
CryptoAuthentication
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability