2. Development Boards, Evaluation Tools
                                                                                                    3. Special Application Development Kits
                                                                                                    Print Page

                                                                                                    EV-ADAQ7769-1FMC1Z

                                                                                                    Evaluation Board, ADAQ7769-1, µModule Data Acquisition System

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES EV-ADAQ7769-1FMC1Z
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoEV-ADAQ7769-1FMC1Z
                                                                                                    Newark Part No.49AM1128
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$347.460
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $347.46
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoEV-ADAQ7769-1FMC1Z
                                                                                                    Newark Part No.49AM1128
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    Silicon Core NumberADAQ7769-1
                                                                                                    Kit Application TypeData Acquisition
                                                                                                    Application Sub TypeµModule Data Acquisition System
                                                                                                    Kit ContentsEval Brd ADAQ7769-1, Micro-SD Card (with Adapter) Containing System Board Boot Software and Linux OS
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    EV-ADAQ7769-1FMC1Z is an evaluation kit that enables evaluation of the ADAQ7769-1, a high input impedance, programmable gain, anti-Alias, 24-bit, 1MSPS, µModule® data acquisition (DAQ) solution. The EV-ADAQ7769-1FMC1Z is used alongside a downloadable evaluation software to fully configure the features of the ADAQ7769-1 and display the conversion results in the time and frequency domains. The EV-ADAQ7769-1FMC1Z connects to the USB port of a PC via the Digilent ZedBoard™. By default, the 3.3V rail is supplied by the ZedBoard™ and regulated by the on-board power solution to +20V, -16V, +5.3V to power the ADAQ7769-1 and its support components. An integrated electronic piezoelectric (IEPE)-interface is included to support the evaluation of the ADAQ7769-1 using an IEPE sensor.

                                                                                                    • Fully featured evaluation board for the ADAQ7769-1
                                                                                                    • On-board IEPE sensor interface
                                                                                                    • On-board reference and power supply circuits
                                                                                                    • PC software for control and data analysis of time and frequency domain
                                                                                                    • FMC-LPC system board connector ZedBoard™-compatible
                                                                                                    • Optional PMOD connector

                                                                                                    Contents

                                                                                                    EV-ADAQ7769-1FMC1Z evaluation board, Micro-SD memory card (with adapter) containing system board boot software and Linux OS.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Kit Application Type

                                                                                                    Data Acquisition

                                                                                                    Kit Contents

                                                                                                    Eval Brd ADAQ7769-1, Micro-SD Card (with Adapter) Containing System Board Boot Software and Linux OS

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Silicon Core Number

                                                                                                    ADAQ7769-1

                                                                                                    Application Sub Type

                                                                                                    µModule Data Acquisition System

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product