2. Development Boards, Evaluation Tools
                                                                                                    3. Special Application Development Kits
                                                                                                    Print Page

                                                                                                    AD-FMCDAQ2-EBZ

                                                                                                    Evaluation Kit, Wideband RF Data Acquisition and Signal Synthesis Module

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES AD-FMCDAQ2-EBZ
                                                                                                    ANALOG DEVICES AD-FMCDAQ2-EBZ
                                                                                                    ANALOG DEVICES AD-FMCDAQ2-EBZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD-FMCDAQ2-EBZ
                                                                                                    Newark Part No.49AK8147
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 46 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,990.370
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,990.37
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD-FMCDAQ2-EBZ
                                                                                                    Newark Part No.49AK8147
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    Silicon Core NumberAD9680, AD9144
                                                                                                    Kit Application TypeData Converter
                                                                                                    Application Sub TypeData Acquisition
                                                                                                    Kit ContentsEvaluation Board AD9144 & AD9680, 8 GB SD Memory Card
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    AD-FMCDAQ2-EBZ is a wideband RF data acquisition and signal synthesis evaluation module (board). This is an FMC board for the high speed AD9144 DAC and AD9680 ADC. This board (module) is comprised of the AD9680 dual, 14bit, 1GSPS, JESD204B ADC, the AD9144 quad, 16bit, 2.8GSPS, JESD204B DAC, the AD9523-1 14-output, 1GHz clock and power management components. It is clocked by an internally generated carrier platform via the FMC connector, comprising a completely self-contained data acquisition and signal synthesis prototyping platform. In an FMC footprint (84mm x 69mm), the module’s combination of wideband data conversion, clocking and power closely approximates real-world hardware and software for system prototyping and design with no compromise in signal chain performance.

                                                                                                    • Suitable for electronic test and measurement equipment, radar systems
                                                                                                    • Suitable for general-purpose software radios, ultra wideband satellite receivers
                                                                                                    • Suitable for point-to-point communication systems applications

                                                                                                    Contents

                                                                                                    AD-FCMDAQ2-EBZ board, 8GB SD memory card.

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Kit Application Type

                                                                                                    Data Converter

                                                                                                    Kit Contents

                                                                                                    Evaluation Board AD9144 & AD9680, 8 GB SD Memory Card

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Silicon Core Number

                                                                                                    AD9680, AD9144

                                                                                                    Application Sub Type

                                                                                                    Data Acquisition

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product