Need more?
| Quantity | Price |
|---|---|
| 1+ | $992.560 |
Product Information
Product Overview
MAX16545BEVKIT120# is an evaluation kit (EV kit) that serves as a reference for evaluating Maxim’s MAX16545B/MAX16545C integrated protection ICs on a 12V bus. The MAX16545B are circuit-breaker protection ICs with an integrated low resistance MOSFET and lossless current sense circuitry featuring PMBus control and reporting. The MAX16545BEVKIT120# is assembled with two MAX16543 follower ICs, increasing the total current capability to 120A. One or both follower ICs can be removed to reduce the capability to 90A or 60A in a smaller footprint. With appropriate changes to external components, this EV kit can be used to evaluate many of Maxim’s monolithic hot-swap and protection devices, such as the MAX16550, MAX16545, and MAX16551. Suitable for integrated protection IC on 12V: circuit breaker, hot swap, inrush control servers, networking, storage, communication equipment and AC/DC power supplies applications.
- 12V nominal operating voltage
- Resistor-configurable overcurrent threshold
- Resistor-configurable undervoltage lockout
- Power-good output
- PMBus configuration, control and monitoring
Technical Specifications
Analog Devices
Power Management
Evaluation Board MAX16545B
To Be Advised
MAX16545B
Circuit-Breaker Protection IC
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate