Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADG1704ARDZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14AN9529
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $178.280 |
Price for:Each
Minimum: 1
Multiple: 1
$178.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADG1704ARDZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14AN9529
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADG1704
Kit Application TypeSwitch
Application Sub Type4:1 Multiplexer
Kit ContentsEvaluation Board ADG1704
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADG1704ARDZ is an evaluation board for the ADG1704 analog 4:1 multiplexer and operates with a low-voltage single supply range from +1.08V to +5.5V or a low-voltage dual supply range from ±1.08V to ±2.75V. An EN input is used to disable all of the switches. The ADG1704 is designed for small size without compromising on performance. The 2mm × 2mm land grid array (LGA) package is ideal for a broad range of applications where area is a concern.
- ±1.08V to ±2.75V dual supply and +1.08V to +5.5V single supply
- 2.4ohm low on resistance
- 16-lead, 2mm × 2mm LGA package
- 1.8V JEDEC compliant logic
- Fully specified at +5V, +3.3V, +1.8V, and ±2.5V
- Rail-to-rail signal range
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Switch
Kit Contents
Evaluation Board ADG1704
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADG1704
Application Sub Type
4:1 Multiplexer
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate