Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEV-ADE9000SHIELDZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1108
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $475.220 |
| 5+ | $465.720 |
| 10+ | $456.210 |
| 25+ | $446.710 |
| 50+ | $443.650 |
| 100+ | $443.640 |
Price for:Each
Minimum: 1
Multiple: 1
$475.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV-ADE9000SHIELDZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1108
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADE9000ACPZ
Kit Application TypePower Management
Application Sub TypeEnergy Meter
Kit ContentsEvaluation Board ADE9000ACPZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV-ADE9000SHIELDZ is an ADE9000 Arduino-compatible energy and power quality measurement shield. This as n Arduino shield compatible with Arduino Zero. The shield can be directly interfaced with current transformers and voltage leads. It enables quick evaluation and prototyping of energy and power quality measurement systems with the ADE9000.
- 3P4W, 3P3W, or 3-wire single phase measurements
- Direct interface with current output current transformers
- Up to 240Vrms nominal line neutral voltage measurement
- Arduino software library
- Calibration and example application sketches
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADE9000ACPZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADE9000ACPZ
Application Sub Type
Energy Meter
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate