Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD9912A/PCBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK0025
Your Part Number
4 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $744.090 |
| 5+ | $729.210 |
| 10+ | $714.330 |
| 25+ | $699.440 |
| 50+ | $687.730 |
| 100+ | $687.720 |
Price for:Each
Minimum: 1
Multiple: 1
$744.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9912A/PCBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK0025
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD9912ABCPZ
Kit Application TypeData Converter
Application Sub TypeDirect Digital Synthesizer
Kit ContentsEvaluation Board AD9912ABCPZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD9912A/PCBZ evaluation board is an evaluation platform for the AD9912 direct digital synthesizer (DDS). It easily connects to a host computer via a USB interface and allows easy access to all AD9912 features via the Windows®-based evaluation software and graphical user interface. The AD9912A/PCBZ operates over an industrial temperature range, spanning -40°C to +85°C.
- Flexible system clock input accepts crystal, crystal oscillator or external reference clock
- Dedicated pad for mounting crystal or crystal oscillator
- DAC output easily accessible via SMA connector
- SMA connectors provided for external reconstruction filter
- Easy to use Windows graphical user interface
- Software control of all AD9912 features
- Connection via USB port
- Dedicated SMA connectors for CMOS, DAC and HSTL outputs
Contents
AD9912 evaluation board, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD9912ABCPZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD9912ABCPZ
Application Sub Type
Direct Digital Synthesizer
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate