ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Special Application Development Kits
                                                                                                    Print Page

                                                                                                    6.30.00 EMPOWER EVALUATION BOA

                                                                                                    Evaluation Board, emPower Embedded RTOS, Hardware Platform For Software Evaluation

                                                                                                    SEGGER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SEGGER 6.30.00 EMPOWER EVALUATION BOA
                                                                                                    SEGGER 6.30.00 EMPOWER EVALUATION BOA
                                                                                                    SEGGER 6.30.00 EMPOWER EVALUATION BOA
                                                                                                    ManufacturerSEGGER
                                                                                                    Manufacturer Part No6.30.00 EMPOWER EVALUATION BOA
                                                                                                    Newark Part No.78AC8452
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$243.040
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $243.04
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SEGGER
                                                                                                    ManufacturerSEGGER
                                                                                                    Manufacturer Part No6.30.00 EMPOWER EVALUATION BOA
                                                                                                    Newark Part No.78AC8452
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    Silicon Core NumberMK66FN2M0VMD18
                                                                                                    Kit Application TypeProgramming / Debugging
                                                                                                    Application Sub TypeRTOS For Embedded Systems
                                                                                                    Kit ContentsEval Board MK66FN2M0VMD18
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    emPower evaluation board includes an evaluation set of SEGGER's middleware products, accelerating the start of any embedded project. SEGGER's embOS real time operating system is at the heart of the evaluation software package. Furthermore, evaluation versions of the file system emFile, graphics library emWin, emUSB host and device and TCP/IP stack emNet (including web server demo) enable full use of the available emPower peripherals. emPower also features a J-Link OB, an on-board version of SEGGER's industry leading debug probe J-Link, which includes drag and drop programming. There are three expansion interfaces to easily connect additional modules. Each connector provides I2C, SPI, UART, GPIO/timer, analogue input and power. A display adapter connector enables the connection of small TFT displays. The emPower board is powered by USB only. Current consumption drawn strongly depends on the application and connected peripherals. Idle consumption is approximately 85mA.

                                                                                                    • Kinetis MK66FN2M0VMD18 microcontroller, Cortex-M4F core
                                                                                                    • On-board debug probe J-Link-OB with drag and drop programming, SWD/SWO only
                                                                                                    • 1.8" LCD module (resolution 160x128)
                                                                                                    • External debug interface also available (19-pin Cortex-M interface), includes trace support
                                                                                                    • Display adapter connector (5V/3.3V, SPI, PWM for backlight control)
                                                                                                    • Fast Ethernet, USB device (high speed, B-type connector)
                                                                                                    • No jumpers or solder jumpers, rubber feet, dimension is 99mm x 80mm
                                                                                                    • Rotary input (potentiometer to ADC), 4x Bicolour red/green LEDs, pin headers for spare MCU signals
                                                                                                    • Micro SD card connector
                                                                                                    • 3 expansion interfaces

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Kit Application Type

                                                                                                    Programming / Debugging

                                                                                                    Kit Contents

                                                                                                    Eval Board MK66FN2M0VMD18

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Silicon Core Number

                                                                                                    MK66FN2M0VMD18

                                                                                                    Application Sub Type

                                                                                                    RTOS For Embedded Systems

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product