2. Development Boards, Evaluation Tools
                                                                                                    3. Special Application Development Kits
                                                                                                    Print Page

                                                                                                    STEVAL-SILKT01

                                                                                                    EVAL KIT, PROGRAMMABLE LOGIC CTRL, SIL3

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS STEVAL-SILKT01
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTEVAL-SILKT01
                                                                                                    Newark Part No.20AM2756
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    1 Delivery in 1-3 Business Days(US stock)
                                                                                                    3 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$483.390
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $483.39
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTEVAL-SILKT01
                                                                                                    Newark Part No.20AM2756
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerSTMicroelectronics
                                                                                                    Silicon Core NumberSTM32H743ZG, STM32G431RB
                                                                                                    Kit Application TypeProcess Control
                                                                                                    Application Sub TypeProgrammable Logic Controllers (PLCs), SIL3
                                                                                                    Kit ContentsMother Board STEVAL-SILKTA01 and 2 x Daughter Boards STEVAL-SILKTB01
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    STEVAL-SILKT01 is an evaluation kit designed to implement a PLC solution with hardware architecture designed to meet the requirements coming from functional safety standards IEC61508, EN 62061, EN ISO 13849-1, EN ISO 13849-2, to enable the use as a reference design for factory automation use cases having a hardware platform with safety integrity level SIL3. The evaluation kit STEVAL-SILKT01 contains one mother board STEVAL-SILKTA01 (main board) and two daughter boards STEVAL-SILKTB01 (actuation board). The board architecture offers dual-core data processing based on STM32H743ZG for the STEVAL-SILKTA01 and on STM32G431RB for the STEVAL-SILKTB01. On the main board (STEVAL-SILKTA01) there are available three connectivity interfaces, two of them with differential communication working on RS485 and CAN physical layer, the other one with Ethernet technology to support the Ethernet/IP.

                                                                                                    • Designed to meet IEC61508-2, EN 62061, EN ISO 13849-1, EN ISO 13849-2 for a SIL3/PLe achievement
                                                                                                    • Dual core architecture based on STM32H743ZG and STM32G431RB
                                                                                                    • Dual digital outputs IPS1025H, IPS4260L
                                                                                                    • Dual digital inputs CLT03-1SC3
                                                                                                    • Full diagnostic coverage >90%
                                                                                                    • Galvanic isolation for data transmission, and digital I/O signals using STISO621
                                                                                                    • Redundancy on board, at hardware level and data processing
                                                                                                    • Overload and overtemperature protections, integrated on board at device level

                                                                                                    Contents

                                                                                                    Mother board (STEVAL-SILKTA01), Two daughter boards (STEVAL-SILKTB01).

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    STMicroelectronics

                                                                                                    Kit Application Type

                                                                                                    Process Control

                                                                                                    Kit Contents

                                                                                                    Mother Board STEVAL-SILKTA01 and 2 x Daughter Boards STEVAL-SILKTB01

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Silicon Core Number

                                                                                                    STM32H743ZG, STM32G431RB

                                                                                                    Application Sub Type

                                                                                                    Programmable Logic Controllers (PLCs), SIL3

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product