ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Signal Conditioning Development Kits
                                                                                                    Print Page

                                                                                                    ADM00375

                                                                                                    Evaluation Board, 1.2MHz, 16V, Operational Amplifier

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP ADM00375
                                                                                                    MICROCHIP ADM00375
                                                                                                    MICROCHIP ADM00375
                                                                                                    MICROCHIP ADM00375
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoADM00375
                                                                                                    Newark Part No.90T1344
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoADM00375
                                                                                                    Newark Part No.90T1344
                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Silicon Core NumberMCP6H04
                                                                                                    Kit Application TypeAmplifier
                                                                                                    Application Sub TypeInstrumentation Amplifier
                                                                                                    Kit ContentsEval Board MCP6H04, Important Information Sheet, Accessories Bag
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    ADM00375 is a MCP6H04 evaluation board intended to support an instrumentation amplifier and show the capability of the MCP6H04 operational amplifier. It uses a quad op amp in a difference amplifier configuration with input buffers and voltage reference. The test points for the power supply, ground, input signals, output signals, and voltage reference allow lab equipment to be connected to the board.

                                                                                                    • All amplifier resistors and capacitors are socketed
                                                                                                    • Test points are available for connection to lab equipment
                                                                                                    • Utilizes a single supply configuration
                                                                                                    • Supports a maximum of 16V power supply

                                                                                                    Applications

                                                                                                    Power Management, Automotive, Medical, Industrial

                                                                                                    Contents

                                                                                                    Board, Information sheet, Accessories Bag that contains loose parts for populating sockets on board, such as resistors and capacitors.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Kit Application Type

                                                                                                    Amplifier

                                                                                                    Kit Contents

                                                                                                    Eval Board MCP6H04, Important Information Sheet, Accessories Bag

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Silicon Core Number

                                                                                                    MCP6H04

                                                                                                    Application Sub Type

                                                                                                    Instrumentation Amplifier

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    element14 Technical Page EN

                                                                                                    Operating Instructions EN

                                                                                                    element14 Technical Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product