2. Development Boards, Evaluation Tools
                                                                                                  3. Signal Conditioning Development Kits
                                                                                                  Print Page

                                                                                                  ADM00375

                                                                                                  Evaluation Board, 1.2MHz, 16V, Operational Amplifier

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP ADM00375
                                                                                                  MICROCHIP ADM00375
                                                                                                  MICROCHIP ADM00375
                                                                                                  MICROCHIP ADM00375
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoADM00375
                                                                                                  Newark Part No.90T1344
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoADM00375
                                                                                                  Newark Part No.90T1344
                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberMCP6H04
                                                                                                  Kit Application TypeAmplifier
                                                                                                  Application Sub TypeInstrumentation Amplifier
                                                                                                  Kit ContentsEval Board MCP6H04, Important Information Sheet, Accessories Bag
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  ADM00375 is a MCP6H04 evaluation board intended to support an instrumentation amplifier and show the capability of the MCP6H04 operational amplifier. It uses a quad op amp in a difference amplifier configuration with input buffers and voltage reference. The test points for the power supply, ground, input signals, output signals, and voltage reference allow lab equipment to be connected to the board.

                                                                                                  • All amplifier resistors and capacitors are socketed
                                                                                                  • Test points are available for connection to lab equipment
                                                                                                  • Utilizes a single supply configuration
                                                                                                  • Supports a maximum of 16V power supply

                                                                                                  Applications

                                                                                                  Power Management, Automotive, Medical, Industrial

                                                                                                  Contents

                                                                                                  Board, Information sheet, Accessories Bag that contains loose parts for populating sockets on board, such as resistors and capacitors.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Kit Application Type

                                                                                                  Amplifier

                                                                                                  Kit Contents

                                                                                                  Eval Board MCP6H04, Important Information Sheet, Accessories Bag

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  MCP6H04

                                                                                                  Application Sub Type

                                                                                                  Instrumentation Amplifier

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Operating Instructions EN

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.