2. Development Boards, Evaluation Tools
                                                                                                  3. Signal Conditioning Development Kits
                                                                                                  Print Page

                                                                                                  MCP6S22DM-PICTL

                                                                                                  Demonstration Kit, MCP6S22 Programmable Gain Amplifier, PICtail

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP MCP6S22DM-PICTL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMCP6S22DM-PICTL
                                                                                                  Newark Part No.04M6190
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 80 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$61.97
                                                                                                  Price for:Each
                                                                                                  Minimum: 2
                                                                                                  Multiple: 1
                                                                                                  $123.94
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMCP6S22DM-PICTL
                                                                                                  Newark Part No.04M6190
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberMCP6S22
                                                                                                  Kit Application TypeAmplifier
                                                                                                  Application Sub TypeProgrammable Gain Amplifier
                                                                                                  Kit ContentsMCP6S22 PGA PICtail Demonstration Board, MCP6S22 Demo Firmware, USB Cable, MCP6S22 PGA Users Guide
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  MCP6S22DM-PICTL is an PGA PICtail Demo Board to evaluate and demonstrate MCP6S21/2/6/8 Programmable and MCP6S91/2/3 Gain Amplifier (PGA) families. Interface this board with PICkit 1 Flash Starter Kit to demonstrate firmware integration between the PIC MCU and PGA devices, while allowing you to modify and develop firmware for your specific requirements. The MCP6S22 PGA PICtail Demo Board can be used as a stand alone, with a user interface that allows the PGA gains and channels to be selected without a firmware development. The board uses a USB interface to communicate with a Personal Computer (PC), while the Pickit software can be used as a Graphical User Interface (GUI) to display the PGA output voltage. This board is designed to evaluate the PGA with minimum PCB trace induced noise or crosstalk. It uses a four layer board with solid ground and power layers. The placement of each trace has been carefully considered so that the user can evaluate the PGA over a wide frequency range.

                                                                                                  • Demonstrates MCP6S22/92 PGA functionality
                                                                                                  • Interfaces to the PICKit 1 flash starter kit
                                                                                                  • Interfaces directly to a PC via the USB port for stand alone mode of operation
                                                                                                  • 13bit ADC with SPI interface
                                                                                                  • An optical sensor circuit connects to the PGA
                                                                                                  • An adjustable voltage source connects to the PGA
                                                                                                  • Four layer PCB with separate ground and power supply planes provide noise immunity

                                                                                                  Applications

                                                                                                  Automotive, Industrial, Sensing & Instrumentation, Test & Measurement, Medical

                                                                                                  Contents

                                                                                                  The MCP6S22 PGA PICtail Demo Board, MCP6S22 Demo Firmware, USB cable, User Guide, MCP6S2X Data Sheet

                                                                                                  Notes

                                                                                                  Works with PICkit 1 Flash Starter Kit sold separately

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Kit Application Type

                                                                                                  Amplifier

                                                                                                  Kit Contents

                                                                                                  MCP6S22 PGA PICtail Demonstration Board, MCP6S22 Demo Firmware, USB Cable, MCP6S22 PGA Users Guide

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  MCP6S22

                                                                                                  Application Sub Type

                                                                                                  Programmable Gain Amplifier

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Alternatives for MCP6S22DM-PICTL

                                                                                                  3 Products Found

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3E991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.