2. Development Boards, Evaluation Tools
                                                                                                    3. Signal Conditioning Development Kits
                                                                                                    Print Page

                                                                                                    ADM01104

                                                                                                    Evaluation Board, MCP6C02, Current Sense Amplifier

                                                                                                    Date/Lot Code

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP ADM01104
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoADM01104
                                                                                                    Newark Part No.17AJ3748
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$91.040$25.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $25.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoADM01104
                                                                                                    Newark Part No.17AJ3748
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypeAmplifier
                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Silicon Core NumberMCP6C02 
                                                                                                    Application Sub TypeCurrent Sense Amplifier
                                                                                                    Kit ContentsEvaluation Board MCP6C02
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    ADM01104 is a MCP6C02 evaluation board. This board demonstrates the performance of Microchip’s MCP6C02 high-side current sense amplifier. A load is supplied on the board for a convenient demonstration of the evaluation board. Supplying power and a load to the evaluation board will produce a small, measurable voltage drop across a shunt resistor on the evaluation board. This voltage drop is then amplified by the MCP6C02 on the board and outputted differentially at the test points: VOUT+ and VOUT- (TP1 and TP2).

                                                                                                    • Fully populated evaluation board provides for a variety of configuration options
                                                                                                    • Evaluation board features the MCP6C02T-020E/CHY, which provides a fixed gain of 20V/V
                                                                                                    • Operates on single-supply (2.0V to 5.5V) and supports an input common mode range from 3.0V to 65V
                                                                                                    • On board options to select either ground or an external reference voltage
                                                                                                    • The DUT footprint is for the 6-pin SOT-23 package
                                                                                                    • Evaluation board can also support the MCP6C04 high-side current sense amplifier

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Amplifier

                                                                                                    Silicon Core Number

                                                                                                    MCP6C02 

                                                                                                    Kit Contents

                                                                                                    Evaluation Board MCP6C02

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Application Sub Type

                                                                                                    Current Sense Amplifier

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product