Need more?
| Quantity | Price |
|---|---|
| 1+ | $36.480 |
| 5+ | $35.750 |
| 10+ | $35.020 |
| 25+ | $34.290 |
| 50+ | $33.560 |
| 100+ | $32.830 |
Product Information
Product Overview
The MAX9611PMB1# is a peripheral module. It provides the necessary hardware to interface MAX9611 current sense amplifier with 12bit ADC, op amp and MAX5380 8bit DAC to any system that utilizes Pmod™-compatible expansion ports configurable for I²C communication. The IC is configured with an external p-channel FET and a current-sense resistor to form a current-limiting circuit capable of handling currents up to 1A. An 8bit DAC (U1) is used to set the current limit point programmatically by the host through the I2C bus. In addition to providing a programmable current limit function, the ADC within the IC measures the load current/voltage and the set-point voltage that can be read by the host through the I2C bus. Typical applications include battery operated equipment, general power supply/monitoring applications, handheld devices and server backplanes.
- Power source up to 30V
- Jumper-selectable I2C address setting for the MAX9611
- 6-pin Pmod-compatible connector (I2C)
- Secondary header allows daisy-chaining of additional modules on the I2C bus
- Example software written in C for portability
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Signal Conditioning
Peripheral Module MAX9611
Lead (04-Feb-2026)
MAX9611
Current Sense Amplifier
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate