2. Development Boards, Evaluation Tools
                                                                                                  3. Signal Conditioning Development Kits
                                                                                                  Print Page

                                                                                                  MAX49925EVKIT#

                                                                                                  Evaluation Kit, MAX49925, Current Sense Amplifier, Sensor

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES MAX49925EVKIT#
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX49925EVKIT#
                                                                                                  Newark Part No.70AK8813
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$257.09
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $257.09
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX49925EVKIT#
                                                                                                  Newark Part No.70AK8813
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberMAX49925
                                                                                                  Kit Application TypeSensor
                                                                                                  Application Sub TypeCurrent Sense Amplifier
                                                                                                  Kit ContentsEvaluation Kit MAX49925
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  MAX49925 evaluation kit (EV kit) is a fully tested and assembled circuit that demonstrates the capabilities of the MAX49925, high-precision, high-voltage, bidirectional current sense amplifier for PWM applications, such as servo motor control and solenoid drive. The MAX49925 are ideal for 48V, or less BLDC, induction motor applications (such as robotics), pick-and-place machines, 3D prints, or other servo motor control systems. The MAX49925 has an extended protective immunity from -42V to +80V, providing protection against reverse battery and high voltage spikes. This also can reduce the BOM complexity at the system level since a smaller TVS might be required. The MAX49925 EV kit is available in a 2” x 2” PCB and operates over the automotive temperature range of -40°C to +125°C. This EV kit demonstrates the MAX49925 in a 10-pin TDFN package, with four gain options 10V/V, 20V/V, 50V/V, 100V/V by the combination of the gain1 and gain2 pins.

                                                                                                  • 5μV (typ) input offset voltage
                                                                                                  • ±0.3% (max) gain error (thin film ~0.25%)
                                                                                                  • Input common-mode range from -0.3V to +65V
                                                                                                  • Temperature range from -40°C to +125°C
                                                                                                  • 0.119" x 0.119" 10-pin TDFN with side wettable flanks
                                                                                                  • Proven 2” x 2” 2-layer 2oz copper PCB layout
                                                                                                  • Demonstrates compact solution size
                                                                                                  • Fully assembled and tested

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Sensor

                                                                                                  Kit Contents

                                                                                                  Evaluation Kit MAX49925

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  MAX49925

                                                                                                  Application Sub Type

                                                                                                  Current Sense Amplifier

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.