• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Signal Conditioning Development Kits
                                                                                                    Print Page

                                                                                                    MAX40088EVKIT#

                                                                                                    EVALUATION KIT, LNA, SOT23-6

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES MAX40088EVKIT#
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX40088EVKIT#
                                                                                                    Newark Part No.41AC9976
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$78.330
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $78.33
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX40088EVKIT#
                                                                                                    Newark Part No.41AC9976
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    Silicon Core NumberMAX40088
                                                                                                    Kit Application TypeAmplifier
                                                                                                    Application Sub TypeLow Noise Amplifier
                                                                                                    Kit ContentsEvaluation Kit MAX40088
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The MAX40088EVKIT# is an evaluation kit (EV kit) for MAX40088. It is a fully assembled and tested circuit board that contains all the components necessary to evaluate the MAX40075/ MAX40088/MAX40079/MAX40087 IC. The MAX40088 EV kit printed circuit board (PCB) comes installed with MAX40088AUT+ in 6-SOT23 package. Typical application includes ADC buffers, DAC output amplifiers, digital scales, low-noise microphone/preamplifiers, medical instrumentation, strain gauges/sensor amplifiers and transimpedance amplifiers.

                                                                                                    • Operates from a single 2.7V to 5.5V DC power supply or from ±1.35V to ±2.75V split supply
                                                                                                    • Rail to rail output op-amp
                                                                                                    • 42MHz gain bandwidth product (MAX40088/MAX40087), gain = 5V/V stable
                                                                                                    • 10MHz gain bandwidth product (MAX40075/MAX40079), gain = 1V/V stable
                                                                                                    • Ultra-low distortion (0.0002% with 1Kohm load)
                                                                                                    • Proven PCB layout
                                                                                                    • Fully assembled and tested
                                                                                                    • ADC Buffers; DAC Output Amplifiers; Digital Scales; Low-Noise Microphone/Preamplifiers;
                                                                                                    • Medical Instrumentation; Strain Gauges/Sensor Amplifiers; Transimpedance Amplifiers

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Kit Application Type

                                                                                                    Amplifier

                                                                                                    Kit Contents

                                                                                                    Evaluation Kit MAX40088

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Silicon Core Number

                                                                                                    MAX40088

                                                                                                    Application Sub Type

                                                                                                    Low Noise Amplifier

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.