| Quantity | Price |
|---|---|
| 1+ | $203.140 |
Product Information
Product Overview
DC393B evaluation board is for the LTC1564 digitally controlled amplifier and filter. The LTC1564 is a continuous time 8th order lowpass filter with cutoff frequency (fc) and gain digitally controlled. The LTC1564 is a rail-to-rail elliptic 8th-order lowpass filter giving approximately 100dB attenuation at 2.5 x fc. Signals with low or variable levels can be normalized with the built-in variable gain that reduces input-referred noise with increasing gain for a maximum signal level to noise, SNR. A DC393B can be used stand-alone with external control of the LTC1564 digital inputs or as a Linduino shield controls the LTC1564 4bit gain 1-16 and 4bit bandwidth inputs (Linduino DC2026 is an Analog Devices trademark). The DC393B input is a low noise, high impedance buffer (LT6233) jumper configurable for gains two or ten and the output is a buffer (ADA4807-1) for driving an AD7980, AD4004 or equivalent SAR ADC.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Active RC Lowpass Filter
Demonstration Board LTC1564CG
No SVHC (04-Feb-2026)
LTC1564CG
Antialiasing Filter
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate