Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1538ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK0679
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.560 |
| 5+ | $100.510 |
| 10+ | $98.460 |
| 25+ | $96.410 |
| 50+ | $94.360 |
| 100+ | $92.300 |
Price for:Each
Minimum: 1
Multiple: 1
$102.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1538ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK0679
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLT6350CMS8#PBF
Kit Application TypeAmplifier
Application Sub TypeDifferential Amplifier
Kit ContentsDemonstration Board LT6350CMS8#PBF
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1538A is a LT6350CMS8 low noise single-ended to differential amplifier SAR ADC driver demonstration board. Demonstration circuit 1538A supports the LT6350, a low noise single ended to differential amplifier/SAR ADC driver. The LT6350 contains an un-dedicated open loop “op-amp1” and a dedicated inverting “op-amp2” in a gain of -1. op-amp1 has rail to rail inputs and output. op-amp2 has a rail to rail output.
- Supply voltage range 2.7V to 12V (single) and +/-1.35V to +/-6V (split) at TA = 25°C, Vs = +/-5V
- 4.8mA supply current at Vs = +/-5V, TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Demonstration Board LT6350CMS8#PBF
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LT6350CMS8#PBF
Application Sub Type
Differential Amplifier
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate