Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADPA7006-EVALZ
Newark Part No.49AK8640
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $988.050 |
Price for:Each
Minimum: 1
Multiple: 1
$988.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADPA7006-EVALZ
Newark Part No.49AK8640
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADPA7006AEHZ
Kit Application TypeSignal Conditioning
Application Sub TypePower Amplifier
Kit ContentsEvaluation Board ADPA7006AEHZ
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADPA7006-EVALZ is an ADPA7006 18GHz to 44GHz, GaAs, pHEMT, <gt/>25dBm (<gt/>0.5W), MMIC power amplifier evaluation board. It consists of a 2-layer printed circuit board (PCB) fabricated from a 10mil thick, Rogers 4350B, copper clad mounted to an aluminum heat sink. The heat sink provides thermal relief to the device as well as mechanical support to the PCB. Mounting holes on the heat sink allow attachment to larger heat sinks for improved thermal management.
- Fully featured evaluation board for the ADPA7006
- 2-layer Rogers 4350B evaluation board with heat sink
- End launch 2.9mm RF connectors
- Through calibration path
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Signal Conditioning
Kit Contents
Evaluation Board ADPA7006AEHZ
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ADPA7006AEHZ
Application Sub Type
Power Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate