| Quantity | Price |
|---|---|
| 1+ | $166.330 |
Product Information
Product Overview
Evaluation board for AD8304 60dB range (100pA –10mA) logarithmic converter. The AD8304 is a monolithic logarithmic detector optimized for the measurement of low frequency signal power in fiber optic systems. It uses an advanced translinear technique to provide an exceptionally large dynamic range in a versatile and easily used form. The board can be configured for a wide variety of experiments. The board is factory set for Photoconductive Mode with a buffer gain of unity, providing a slope of 10mV/dB and an intercept of 100pA.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Eval Board AD8304ARU
No SVHC (25-Jun-2025)
AD8304ARU
Logarithmic Amplifier
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate