Need more?
| Quantity | Price |
|---|---|
| 1+ | $62.560 |
Product Information
Product Overview
STEVAL-AETKT3V1 is an evaluation kit for high voltage current sense amplifiers with comparator. This kit demonstrates TSC200, TSC201, TSC202 performances. These devices are current sense amplifiers with an overcurrent protection function that can operate in both high side and low side configuration. The STEVAL-AET31V1B is a mother board, which can accept different daughter boards to use different gain configurations. STEVAL-AET32V1B is a daughter board with a TSC200 mounted with a gain of 20. STEVAL-AET33V1B is a daughter board with a TSC201 mounted with a gain of 50. STEVAL-AET34V1B is a daughter board with a TSC202 mounted with a gain of 100. TSC20x is specially designed to accurately measure current by amplifying the voltage across a shunt resistor connected to its input.
- Wide common-mode voltage range from -16 to 80V
- 2.7 to 18V supply voltage
- Quiescent current: 1.8mA maximum
- Internal open-drain comparator
- 0.6V internal reference
- Latching capability on comparator
- Temperature range from -40 to 125°C
Technical Specifications
STMicroelectronics
Amplifier
Evaluation Board TSC200, TSC201, TSC202
No SVHC (25-Jun-2025)
TSC200, TSC201, TSC202
Current Sense Amplifier
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate