| Quantity | Price |
|---|---|
| 1+ | $25.910 |
| 5+ | $25.390 |
| 10+ | $24.870 |
| 25+ | $24.360 |
| 50+ | $23.840 |
| 100+ | $23.320 |
| 250+ | $22.800 |
Product Information
Product Overview
EVAL-FDA-1CPZ-16 evaluation board is a bare board that enables users to quickly prototype a variety of single op amp circuits, which minimizes risk and reduces time to market. The 6-layer evaluation board accepts SMA edge-mounted connectors on the inputs and outputs for efficient connection to test equipment or other circuitry. The ground plane, component placement, and supply bypassing minimize parasitic inductance and capacitance. The evaluation board components are primarily SMT 0603 case size, with the exception of the electrolytic bypass capacitors (C1 and C2) which are 3528 case size.
- Enables quick bread boarding/prototyping
- User defined circuit configuration
- Edge mounted SMA connector provisions
- Easy connection to test equipment and other circuits
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Signal Conditioning
Evaluation Board ADA4940-1ACPZ
No SVHC (04-Feb-2026)
ADA4940-1ACPZ
Differential Amplifier
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate