6 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $142.470 |
| 5+ | $141.960 |
| 10+ | $139.120 |
| 25+ | $136.280 |
| 50+ | $133.440 |
| 100+ | $130.600 |
Product Information
Product Overview
AD8317-EVALZ is an AD8317 a demodulating logarithmic amplifier, capable of accurately converting an RF input signal to a corresponding decibel-scaled output evaluation board. It is a fully populated, 4-layer evaluation board powered by a single supply in the 3V to 5.5V range. The board can be operated in the Controller or Measurement mode by configuring the feedback resistor as an open or short. Performance in each mode can be optimized using resistive and filtering networks provided on the board. The inputs are configured for single-ended operation and provide a broadband input impedance of 50 ohm. The board also provides options for the user to optimize the output filtering and temperature compensation interface.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Signal Conditioning
Evaluation Board AD8317ACPZ
No SVHC (04-Feb-2026)
AD8317ACPZ
Logarithmic Amplifier
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate