Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-FDA-1RMZ-8Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1409
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.910 |
| 5+ | $25.390 |
| 10+ | $24.870 |
| 25+ | $24.360 |
| 50+ | $23.840 |
| 100+ | $23.320 |
| 250+ | $22.800 |
Price for:Each
Minimum: 1
Multiple: 1
$25.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-FDA-1RMZ-8Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1409
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8131ARMZ
Kit Application TypeSignal Conditioning
Application Sub TypeDifferential Amplifier
Kit ContentsEvaluation Board AD8131ARMZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-FDA-1RMZ-8 is a evaluation bare board enables users to quickly prototype a variety of amplifier circuits offered in 8-lead MSOP packages, minimizing risk and reducing time to market. The board layout is flexible and allows many circuit configurations, including traditional four resistor circuits, circuits with two different feedback loops and filters. Most resistors and capacitors use 1206, 0402, 0508 and 0603 packages.
- Flexible board layout for various circuit configurations
- Enables quick bread boarding/prototyping
- Edge mounted SMA connector provisions
- Easy connection to test equipment and other circuits
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Signal Conditioning
Kit Contents
Evaluation Board AD8131ARMZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD8131ARMZ
Application Sub Type
Differential Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate