Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40658EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1622
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.970 |
Price for:Each
Minimum: 1
Multiple: 1
$138.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40658EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1622
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX40658
Kit Application TypeAmplifier
Application Sub TypeTransimpedance Amplifier
Kit ContentsEval Board MAX40658
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MAX40658EVKIT# is an evaluation kit (EV kit) for MAX40658. It is a fully assembled electrical demonstration kit that provides a proven design to evaluate the MAX40658 and MAX40659 transimpedance amplifier. The MAX40658 EV kit PCB comes with a MAX40658AETA+ 18.3Kohm transimpedance device installed. Typical applications include autonomous driving systems, industrial safety systems, LIDAR receivers and optical distance measurement.
- Easy +3.3V electrical evaluation of MAX40658
- EV kit designed for 50 ohm interfaces
- EV kit provides an electrical interface to IC that is similar but not identical to photodiode
- Temperature range -40°C to +85°C
- Accommodates easy to use components
- Proven PCB layout
- Fully assembled and tested
- Autonomous Driving Systems; Industrial Safety Systems; LIDAR Receivers; Optical Distance Measurement
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Eval Board MAX40658
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX40658
Application Sub Type
Transimpedance Amplifier
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate