Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPARTICLE
Manufacturer Part NoE310KIT
Newark Part No.60AC3652
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $84.690 |
Price for:Each
Minimum: 1
Multiple: 1
$84.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPARTICLE
Manufacturer Part NoE310KIT
Newark Part No.60AC3652
Technical Datasheet
Silicon ManufacturerU-Blox, STMicroelectronics
Silicon Core NumberSARA-G310, STM32F205
Kit Application TypeRF / IF
Application Sub TypeCellular Module
Kit ContentsEvaluation Board E310, 2Ah Li-Po Battery, Taoglas Penta-Band Antenna, USB Micro Cable
Product Range-
SVHCTo Be Advised
Product Overview
E series evaluation kit includes an E Series evaluation board with 2G/3G global connectivity, a sample IoT sensor (temperature) and cellular accessories. The E Series evaluation board contains a soldered E310 module which supports worldwide 2G and 3G connectivity and can be configured into a 2G only mode.
- STM32F205 ARM Cortex M3 microcontroller with 1MB flash, 128K RAM
- Cellular modem: U-blox SARA U-series (3G Global with 2G fall-back)
- 36 pins: 28 GPIOs (D0-D13, A0-A13), plus TX/RX, 2 GNDs, VIN, VBAT, WKP, 3V3, RST
- Board dimensions is 36mm x 43mm
Technical Specifications
Silicon Manufacturer
U-Blox, STMicroelectronics
Kit Application Type
RF / IF
Kit Contents
Evaluation Board E310, 2Ah Li-Po Battery, Taoglas Penta-Band Antenna, USB Micro Cable
SVHC
To Be Advised
Silicon Core Number
SARA-G310, STM32F205
Application Sub Type
Cellular Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate