NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  OM25180FDKM

                                                                                                  Development Kit, PN5180 NFC Frontend, 13.56 MHz, POS Terminal Applications

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP OM25180FDKM
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoOM25180FDKM
                                                                                                  Newark Part No.06AC2427
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  44 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoOM25180FDKM
                                                                                                  Newark Part No.06AC2427
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  Silicon Core NumberPN5180
                                                                                                  Application Sub TypeNFC Frontend Development
                                                                                                  Kit Application TypeRF / IF
                                                                                                  Kit ContentsDevelopment Board PN5180, 10x NFC Sample Card Based on NTAG216F, 3x PCB, 30 X 50MM Antenna
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  Flexible and easy to use frontend development kit for PN5180 which is mainly used for POS terminal applications. It contains a PNEV5180B board with 65 mm x 65 mm antenna optimized for EMVCo applications, a 30 mm x 50 mm antenna with matching components optimized for NFC applications, three small antenna matching PCBs (appr. 30 mm x 50 mm sized) for implementation of a custom antenna matching circuit, an NFC sample card based on NTAG216F (NFC Forum Type 2 Tag) and 10 PN5180 samples in HVQFN package. Artificial damping of the RF field in the middle of the antenna simulating the presence of a PCB or display to demonstrate the expected performance.

                                                                                                  • Highest RF performance
                                                                                                  • Full compliance with all standards relevant to NFC, contactless operation and EMVCo
                                                                                                  • On-board Dynamic Power Control (DPC) for optimized RF performance
                                                                                                  • Active load modulation, boosting small antenna performance in card emulation mode
                                                                                                  • Low-power card detection

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Application Sub Type

                                                                                                  NFC Frontend Development

                                                                                                  Kit Contents

                                                                                                  Development Board PN5180, 10x NFC Sample Card Based on NTAG216F, 3x PCB, 30 X 50MM Antenna

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Silicon Core Number

                                                                                                  PN5180

                                                                                                  Kit Application Type

                                                                                                  RF / IF

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.