• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  EVAL_PAN1721

                                                                                                  Evaluation Kit, Bluetooth® Module, 2x PAN1721

                                                                                                  PANASONIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PANASONIC EVAL_PAN1721
                                                                                                  ManufacturerPANASONIC
                                                                                                  Manufacturer Part NoEVAL_PAN1721
                                                                                                  Newark Part No.62W4325
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 19 week(s)

                                                                                                  Product Information

                                                                                                  PANASONIC
                                                                                                  ManufacturerPANASONIC
                                                                                                  Manufacturer Part NoEVAL_PAN1721
                                                                                                  Newark Part No.62W4325
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerPanasonic
                                                                                                  Silicon Core NumberPAN1721
                                                                                                  Application Sub TypeBluetooth
                                                                                                  Kit Application TypeWireless Connectivity
                                                                                                  Kit Contents2x Wireless boards
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The EVAL_PAN1721 is an evaluation kit for PAN1720 ultra low power Bluetooth low energy module. The PAN1721 is a cost effective, ultra low power, system-on-chip (SoC) and complete power optimized Bluetooth v4.0 Low Energy (BLE) solution. This module includes an embedded processor, BLE stack, antenna, eight channel, twelve bit analogue to digital converter, 19 GPIOs plus battery monitor and temperature sensors. It is engineered for ultra low power consumption applications. The PAN1721 combines an excellent RF transceiver with a high performance low power 8051 microcontroller, in-system programmable flash memory, 8KB RAM and many other powerful supporting features and peripherals. It is an ideal choice for applications where battery life is a critical application requirement using only 500nA in sleep mode.

                                                                                                  • Supports user developed applications
                                                                                                  • Texas Instruments stack or optional BlueRadios stack
                                                                                                  • 256K flash and 8K RAM
                                                                                                  • Supports 1Mbps data rate
                                                                                                  • Operating temperature range from -40°C to +85°C
                                                                                                  • Receiver sensitivity (1% PER) of -96dBm at 500Kpbs/MSK (high gain mode)
                                                                                                  • Power supply voltage range from 2V to 3.6V (single operation voltage)

                                                                                                  Contents

                                                                                                  Two PAN1721 USB development modules.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Panasonic

                                                                                                  Application Sub Type

                                                                                                  Bluetooth

                                                                                                  Kit Contents

                                                                                                  2x Wireless boards

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  PAN1721

                                                                                                  Kit Application Type

                                                                                                  Wireless Connectivity

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.