• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  1005801-01

                                                                                                  Demonstration Board, 1005801, Chip Antenna, Wi-Fi/Bluetooth/BLE/Zigbee/WLAN/ISM

                                                                                                  Date/Lot Code

                                                                                                  KYOCERA AVX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KYOCERA AVX 1005801-01
                                                                                                  ManufacturerKYOCERA AVX
                                                                                                  Manufacturer Part No1005801-01
                                                                                                  Newark Part No.01AM6639
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$24.880
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $24.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KYOCERA AVX
                                                                                                  ManufacturerKYOCERA AVX
                                                                                                  Manufacturer Part No1005801-01
                                                                                                  Newark Part No.01AM6639
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerKyocera AVX
                                                                                                  Silicon Core Number1005801
                                                                                                  Application Sub TypeChip Antenna
                                                                                                  Kit Application TypeRF / IF
                                                                                                  Kit ContentsDemo Board 1005801
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  1005801-01 is a 2.4GHz corner chip antenna demo board. This chip antenna designed for corner placement on the PCB exhibits high efficiency for 2.4GHz applications. It delivers the key needs to the device engineers for higher functionality and better performance in smaller and thinner designs. Suitable for embedded design, headsets, tablets, smart home, wearables, handheld, telematics, tracking and healthcare applications.

                                                                                                  • PCB dimension is 10 x 52mm
                                                                                                  • 3dBi peak gain
                                                                                                  • 62% average efficiency
                                                                                                  • VSWR match is 2.0:1max
                                                                                                  • Linear polarization
                                                                                                  • Antenna provides superior RF field containment, resulting in less interact w/ surrounding components
                                                                                                  • Quicker time-to-market

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Kyocera AVX

                                                                                                  Application Sub Type

                                                                                                  Chip Antenna

                                                                                                  Kit Contents

                                                                                                  Demo Board 1005801

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Silicon Core Number

                                                                                                  1005801

                                                                                                  Kit Application Type

                                                                                                  RF / IF

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.