2. Development Boards, Evaluation Tools
                                                                                                  3. Programmers, Erasers & Accessories
                                                                                                  4. Programmers & Erasers
                                                                                                  Print Page

                                                                                                  MP8011A

                                                                                                  Gang Programming System, For EPROM/EEPROM/Flash MCUs, Single And Upgradable Base Unit

                                                                                                  SOFTEC MICROSYSTEMS
                                                                                                  SOFTEC MICROSYSTEMS MP8011A
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSOFTEC MICROSYSTEMS
                                                                                                  Manufacturer Part NoMP8011A
                                                                                                  Newark Part No.96H8256
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)

                                                                                                  Product Information

                                                                                                  SOFTEC MICROSYSTEMS
                                                                                                  ManufacturerSOFTEC MICROSYSTEMS
                                                                                                  Manufacturer Part NoMP8011A
                                                                                                  Newark Part No.96H8256
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supported Families-
                                                                                                  Kit ContentsGang Programming System
                                                                                                  FeaturesSingle and Upgradable Base Unit, Device-specifies Programming Heads for All Packages
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The MP8011A Gang programming system, in combination with a standard personal computer, is a full featured, high performance multiple (gang) programming system specific for EPROM, EEPROM and flash based microcontrollers. MP8011A supports the concurrent programming of up to eight devices different device packages can be accommodated through DIP, SDIP, SOP, SSOP, PLCC, QFP and TQFP adapters. It communicates with the host PC through the LPT parallel port. The MP8011A hardware has two separate sections a single, universal and upgradable base unit, ready to support current and future devices, and a number of device specific programming heads. Blank checking, reading, erasing, programming and verifying operations are supported.

                                                                                                  • Gang programming system specific for EPROM, EEPROM and flash based microcontrollers
                                                                                                  • Single, universal and upgradable base unit and device specific programming heads
                                                                                                  • Up to eight devices programmable at once
                                                                                                  • Blank checking, reading, erasing, programming, verifying and auto operations
                                                                                                  • Programming algorithms approved by silicon manufacturers
                                                                                                  • Windows 9x/Me/2000/NT/XP user interface
                                                                                                  • Parallel port connection

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Contents

                                                                                                  Gang programmer, power adapter, parallel cable, test board, the user interface software and user’s manual.

                                                                                                  Technical Specifications

                                                                                                  Supported Families

                                                                                                  -

                                                                                                  Features

                                                                                                  Single and Upgradable Base Unit, Device-specifies Programming Heads for All Packages

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Kit Contents

                                                                                                  Gang Programming System

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A001A3
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.