Product Information
Product Overview
The PC-2200A UV EPROM/wafer erasing system is a portable, rugged unit that provides high UV intensity and irradiance uniformity to ensure quick, complete erasure of programmed memory from every EPROM chip or wafer in as little as 5.5minutes. The PC-2200A features two high intensity, ozone free, mercury vapour quartz grid lamp assemblies mounted on specular aluminium reflectors. The unit produces a nominal initial short wave UV (254nm) intensity of 30,000µW/cm². It has a load capacity of 168 individual 24pin EPROMs and can also accommodate PC boards, metric cards and silicon wafers up to 8 inch (203mm). Powerful internal cooling fans control the cabinet temperature to ensure optimum UV intensity, maintain uniform output, and provide efficient erasing conditions. It also helps prolong the life of the grid lamps. A removable tray insert is equipped with a built in conductive foam pad for quick loading and unloading, and to also protect devices from electrostatic damage.
- Super fast, high capacity model
- High intensity grid lamps erase full loads in as little as 5.5minutes
- Handles up to 168 EPROMs
- Accept PC boards up to 16inch x 12inch
- UL listed and CE approved for extra safety
- 60min timer, which automatically shuts off operation at the end of the erasing cycle
- Numerous safeguards to protect both the user and the devices
- Built in light indicators signal when the grids are lit, and a safety interlock prevents operation
- Powerful internal cooling fans control the chamber temperature
Applications
Embedded Design & Development
Technical Specifications
-
Super Fast, High Capacity Model, Handles up to 168 EPROMs, Accept PC Boards up to 16" x 12"
To Be Advised
Eprom Eraser PC-2200A
PC Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate