| Quantity | Price |
|---|---|
| 2+ | $78.620 |
Product Information
Product Overview
The ADM00308 is a MTS2916A dual full bridge stepper motor driver evaluation board demonstrates the capabilities of the MTS2916A to control both windings of a bipolar stepper motor. The evaluation board also demonstrates the capabilities of the MTS62C19A, which has the same functionality, but different pin assignments. A PIC16F883 is utilised for motor control processing. This evaluation board incorporates features through the implementation of push button switches and a variable speed input potentiometer to exercise a stepper motor in full step, half step, modified half step and microstepping modes. LEDs indicate a binary representation of which mode has been selected. The evaluation board and the stepper motor can be powered from a single power input J1 (7VDC to 12VDC) with jumper JP2 installed. For higher motor voltages, make sure JP2 is not installed, and connect VLOAD at J4. Numerous test points have been designed into the board to allow easy access.
- Push button mode, run, hold and direction control
- Potentiometer variable speed adjustment
- LED mode indication
- Maximum winding current with the combination of Rs, VREF and conditioning of I0/I1 logic inputs
- PICkit programming connector to implement user created code
- 750mA continuous output current
- Full bipolar stepper motor drive capability
Applications
Motor Drive & Control, Automotive
Contents
MTS2916A dual full bridge stepper motor driver evaluation board, Important information sheet.
Technical Specifications
Stepper Motor
Power Management - Motor Control
Eval Board MTS2916A, Important Information Sheet
No SVHC (04-Feb-2026)
Microchip
MTS2916A
-
Legislation and Environmental
Product Compliance Certificate