Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKITXMC1300DCV1TOBO1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.90AK4908
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.030 |
Price for:Each
Minimum: 1
Multiple: 1
$109.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITXMC1300DCV1TOBO1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.90AK4908
Technical Datasheet
Application Sub Type3 Phase BLDC & PMSM Motor Controller
Silicon ManufacturerInfineon
Kit Application TypePower Management - Motor Control
Silicon Core NumberXMC1300
Kit ContentsDrive Card XMC1300
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KITXMC1300DCV1TOBO1 is a XMC1300 drive card. The drive card KIT-XMC1300-DC-V1 houses the XMC1302 microcontroller from Infineon Technologies, a power board connector, a set of position interface circuits with hall and encoder connectors, a USIC interface and an isolated on-board debug interface. The board along with a three phase inverter demonstrates the capabilities of XMC1302. The main use case for this board is to demonstrate the motor control features of the XMC1302 device including tool chain. The focus is safe operation under evaluation conditions.
- XMC1300 microcontroller (ARM® Cortex™-M0 based + math co-processor)
- On-board J-Link Lite debugger with galvanic isolation
- Hall interface
- Encoder interface
- Compatible to Infineon power boards (e.g. Power board from XMC750 Watt motor CNT application kit)
- Fully supported by DAVE™ with Motor Control APPs library
Technical Specifications
Application Sub Type
3 Phase BLDC & PMSM Motor Controller
Kit Application Type
Power Management - Motor Control
Kit Contents
Drive Card XMC1300
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Infineon
Silicon Core Number
XMC1300
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate