| Quantity | Price |
|---|---|
| 1+ | $190.550 |
Product Information
Product Overview
KIT33882EKEVB evaluation board is an easy-to-use circuit board that allows the user to exercise all the functions of the MC33882 Smart Six Output Switch (0.3ohm RDS(on)) with SPI and Parallel Input Control. This evaluation kit features the MC33882 Smart Six Output Switch (0.3ohm RDS(on)) with SPI and Parallel Input Control, which is a Smart Six Output Low-side Switch able to control system loads up to 1.0A. The six outputs can be controlled via both serial peripheral interface (SPI) and parallel input control, making the device attractive for fault tolerant system applications. There are two additional 30mA low-side switches with SPI diagnostic reporting (parallel input control only). The PCB contains a board to FRDM-KL25Z connector, which allows the FRDM-KL25Z to act as either a FSD or simply as an access to the KL25Z microcontroller.
- Outputs clamped for switching inductive loads
- Very low operational bias currents (<lt/> 2.0mA)
- CMOS input logic compatible with 5.0V logic levels
- Robust load dump (60V transient at VPWR on OUT0 - OUT5)
- Daisy chain operation of multiple devices possible
- Switch outputs can be paralleled for higher currents
- RDS(on) of 0.4ohm per output (25°C) at 13V VPWR
- SPI operation guaranteed to 2MHz
- Output terminals for loads
- Test points for various inputs, outputs, and SPI signals
Contents
Assembled and tested evaluation board/module in an anti-static bag, Quick Start Guide, Analog Tools, One 20-pin ribbon cable, Warranty card.
Technical Specifications
NXP
Power Management - Load Switch
Evaluation Board MC33882PEK, Quick Start Guide, 20-pin Ribbon Cable, Warranty Card
No SVHC (27-Jun-2024)
MC33882PEK
Low Side Switch
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate