| Quantity | Price |
|---|---|
| 1+ | $121.130 |
Product Information
Product Overview
KIT20XS4200EVBE is an evaluation board demonstrates the capability of the MC20XS4200 as a 24 V dual high-side switch product providing integrated control alongside a number of protective and diagnostic functions. This product is designed for truck, bus, and industrial applications. The low RDS(on) channels (<lt/> 20 m) control different load types; bulb lamps, solenoids, or DC motors. Control, device configuration, and diagnostics, are performed through a 16-bit SPI interface, allowing easy integration into existing applications. Both channels can be controlled individually by external/internal clock-signals or by direct inputs. Using the internal clock allows fully autonomous device operation. Programmable output voltage slew rates (individually programmable) helps improve EMC performance. To avoid shutting off the device upon inrush current while still being able to closely track the load current, a dynamic overcurrent threshold profile is featured.
- Input voltage operation range from 6.0V to 58V
- Dual high side switches
- Programming, control, and diagnostics accomplished via the use of a 16-bit SPI interface
- Output with selectable slew rate satisfy electromagnetic compatibility (EMC) requirements
- Each output can be controlled with an internal PWM modulated clock signal, instead of external clock
Contents
KIT20XS4200EVBE evaluation board, Warranty card.
Technical Specifications
NXP
Power Management - Load Switch
Evaluation Board MC20XS4200BFK, Quick Reference Guide, Warranty Card
No SVHC (27-Jun-2024)
MC20XS4200BFK
High Side Switch
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate