2. Development Boards, Evaluation Tools
                                                                                                    3. Power Management Development Kits
                                                                                                    4. Power Management Development Kits - Load Switch
                                                                                                    Print Page

                                                                                                    SHIELDBTS500101TADTOBO1

                                                                                                    EVALUATION BOARD, HIGH SIDE POWER SWITCH

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON SHIELDBTS500101TADTOBO1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoSHIELDBTS500101TADTOBO1
                                                                                                    Newark Part No.46AC1894
                                                                                                    Also Known AsSHIELD_BTS50010-1TAD, SP001675870
                                                                                                    Your Part Number
                                                                                                    17 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$85.290
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $85.29
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoSHIELDBTS500101TADTOBO1
                                                                                                    Newark Part No.46AC1894
                                                                                                    Also Known AsSHIELD_BTS50010-1TAD, SP001675870
                                                                                                    Silicon ManufacturerInfineon
                                                                                                    Silicon Core NumberBTS50010-1TAD
                                                                                                    Kit Application TypePower Management - Load Switch
                                                                                                    Application Sub TypeHigh Side Power Switch
                                                                                                    Kit ContentsEvaluation Board BTS50010-1TAD
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    SHIELDBTS500101TADTOBO1 is a 12V protected switch shield for Arduino comes with BTS50010-1TAD(RDS(ON) 1.0mohm), the lowest ohmic smart high-side power switch available in market. The shield can be controlled with the general logic IO-ports of a MCU. On board of the High Side Switch Shield is a self-protected BTS50010-1TAD an N-channel High Side MOSFET with an integrated driver IC in one package. In addition to the driver, several security features have been integrated, like OTP, short circuit and OVP. With the enhanced current sense pin IS it is possible to give a fault feedback after an overtemperature shut down, short to circuit or open load. Designed for relay and fuse replacement in power distribution and junction boxes, Power PROFET™ can drive resistive, capacitive and inductive loads(heating resistors, filter capacitors, motor, valves and pumps). Power PROFET™ family targets high current applications and applications with high switching cycles and high energy requirements.

                                                                                                    • Boards like Arduino Uno R3 or XMC1100 Boot Kit can control 3 high side switches via general IO pins
                                                                                                    • Able to switch all kind of load like resistive, inductive and capacitive, limited by clamping energy
                                                                                                    • Latched status signal after short circuit or over temperature detection
                                                                                                    • Active clamp over voltage protection of the output (min. 28V)
                                                                                                    • Enhanced short circuit protection
                                                                                                    • Capable of PWM for low frequencies
                                                                                                    • Driver circuit with logic level inputs and diagnosis function
                                                                                                    • Protection e.g. against overtemperature, overcurrent and overvoltage
                                                                                                    • Communication with the environment via five LEDs and up to one push buttons
                                                                                                    • Easy handling via push buttons, interrupt related handling is possible

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Infineon

                                                                                                    Kit Application Type

                                                                                                    Power Management - Load Switch

                                                                                                    Kit Contents

                                                                                                    Evaluation Board BTS50010-1TAD

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Silicon Core Number

                                                                                                    BTS50010-1TAD

                                                                                                    Application Sub Type

                                                                                                    High Side Power Switch

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product