Need more?
| Quantity | Price |
|---|---|
| 1+ | $101.060 |
Product Information
Product Overview
STEVAL-IFP032V1 is an evaluation board based on the VNI8200XP-32 high-side driver, is intended for device testing in terms of power management and digital interface. In adherence with industrial standards, the board’s isolated interface between the IPS and host controller are implemented using high-speed opto-couplers for IPS driving, and low-speed opto-couplers to receive device status information. Connection is achieved through a 30-pin connector. A GUI interface provides a user-friendly way to test VNI8200XP-32 device functionality, after connecting STEVAL-IFP032V1 evaluation board to a PC via a communication board. Thermal performance is improved thanks to a four-layer design with copper regions distributed across all the layers for more effective heat dissipation. The STEVAL-IFP032V1 evaluation board meets EFT standard requirements IEC 61000-4- 2, IEC 61000-4-4, IEC 61000-4-5.
- Operating voltage from 10.5 to 33V
- Operating current is 1.2A for each channel
- Reverse polarity protection
- High-speed opto-isolation for SPI and parallel communication
- Low-speed opto-isolation for device fault signaling
- Step-down converter for 3.3V or 5V
- Digital supply voltage
- LED matrix for channel status signaling
- Microcontroller interface
Technical Specifications
STMicroelectronics
Power Management - Load Switch
Eval Board VNI8200XP-32
To Be Advised
VNI8200XP-32
High Side Driver
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate