2. Development Boards, Evaluation Tools
                                                                                                    3. Power Management Development Kits
                                                                                                    4. Power Management Development Kits- Hot Swap Controller
                                                                                                    Print Page

                                                                                                    EVB-TCKE805NA

                                                                                                    EVALUATION BOARD, ELECTRONIC FUSE

                                                                                                    TOSHIBA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TOSHIBA EVB-TCKE805NA
                                                                                                    TOSHIBA EVB-TCKE805NA
                                                                                                    TOSHIBA EVB-TCKE805NA
                                                                                                    ManufacturerTOSHIBA
                                                                                                    Manufacturer Part NoEVB-TCKE805NA
                                                                                                    Newark Part No.82AK1579
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    2 Delivery in 1-3 Business Days(US stock)
                                                                                                    4 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$94.490
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $94.49
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TOSHIBA
                                                                                                    ManufacturerTOSHIBA
                                                                                                    Manufacturer Part NoEVB-TCKE805NA
                                                                                                    Newark Part No.82AK1579
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerToshiba
                                                                                                    Silicon Core NumberTCKE805NA
                                                                                                    Kit Application TypePower Management
                                                                                                    Application Sub TypeElectronic Fuse
                                                                                                    Kit ContentsEvaluation Board TCKE805NA
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    EVB-TCKE805NA is a TCKE805NAe-Fuse IC evaluation board (EVB). It is an evaluation board for supporting TCKE8xx series design. The passive components required to operate IC are mounted, enabling easy operation check and characterization.

                                                                                                    • Input voltage range from 4.4V to 18V
                                                                                                    • Output limit current range from 0.5A to 5.0A adjustable
                                                                                                    • Adjustable slew rate
                                                                                                    • Active high enable control
                                                                                                    • Auto retry function
                                                                                                    • Auto discharge
                                                                                                    • Available in 3x3mm WSON10B package

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Toshiba

                                                                                                    Kit Application Type

                                                                                                    Power Management

                                                                                                    Kit Contents

                                                                                                    Evaluation Board TCKE805NA

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Silicon Core Number

                                                                                                    TCKE805NA

                                                                                                    Application Sub Type

                                                                                                    Electronic Fuse

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product