2. Development Boards, Evaluation Tools
                                                                                                    3. Power Management Development Kits
                                                                                                    4. Power Management Development Kits- Hot Swap Controller
                                                                                                    Print Page

                                                                                                    EVALXDP700TOBO1

                                                                                                    EVALUATION BOARD, HOT SWAP CONTROLLER

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON EVALXDP700TOBO1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoEVALXDP700TOBO1
                                                                                                    Newark Part No.02AM8996
                                                                                                    Your Part Number
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    1 Delivery in 1-3 Business Days(US stock)
                                                                                                    2 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$324.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $324.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoEVALXDP700TOBO1
                                                                                                    Newark Part No.02AM8996
                                                                                                    Silicon ManufacturerInfineon
                                                                                                    Silicon Core NumberXDP700-002
                                                                                                    Kit Application TypePower Management
                                                                                                    Application Sub TypeHot Swap Controller
                                                                                                    Kit ContentsEvaluation Board XDP700-002
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    EVALXDP700TOBO1 is an evaluation board for XDP700-002, a wide input voltage range (-6.5 to -80V) hot-swap controller to provide controlled turn-on of the FETs to reduce the inrush current on capacitive load. It allows for testing of controlled turn-on of N-Channel MOSFETs in various footprints with option to add multiple FETs in parallel for higher power levels. Suitable for telecom, power distribution systems and SMPS switch mode power supply.

                                                                                                    • Easy input and output connections
                                                                                                    • Provides PMBus™ interface
                                                                                                    • Per pin diagnostics
                                                                                                    • Wide input voltage range
                                                                                                    • On board capacitive load
                                                                                                    • Fault, warning, power good LEDs
                                                                                                    • Various MOSFET package selection
                                                                                                    • Easy paralleling of MOSFET
                                                                                                    • Port for XDP designer dongle
                                                                                                    • Easy device address selection, 3.3V bias, on board I2C pullups

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Infineon

                                                                                                    Kit Application Type

                                                                                                    Power Management

                                                                                                    Kit Contents

                                                                                                    Evaluation Board XDP700-002

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Silicon Core Number

                                                                                                    XDP700-002

                                                                                                    Application Sub Type

                                                                                                    Hot Swap Controller

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product