Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15093EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.41AH4404
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $410.950 |
Price for:Each
Minimum: 1
Multiple: 1
$410.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15093EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.41AH4404
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX15093GWL+
Kit Application TypePower Management
Application Sub TypeHot Swap Controller
Kit ContentsEval Board MAX15093GWL+
Product Range-
SVHCTo Be Advised
Product Overview
MAX15093EVKIT# is a MAX15093 evaluation kit (EV kit) that provides a proven design to evaluate the MAX15093 hot-swap controllers with an integrated 15A MOSFET. The EV kit is configured to pass 15A in a 2.7V to 18V hot-swap application, thus providing a fully integrated solution. The EV kit uses the MAX15093GWL+ in a 2.57mm x 4.03mm, 40-bump, 0.5mm pitch wafer-level package (WLP) with a proven four-layer PCB design. As configured, the EV kit is optimized to operate at 12V.
- Banana jacks for input and output voltage
- Programmable slew-rate control
- Selectable/configurable circuit-breaker threshold
- Configurable overvoltage/undervoltage lockout
- Programmable timeout delay
- FAULT and PG outputs
- Defined safe operation area
- Proven PCB layout
- Fully assembled and tested
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX15093GWL+
SVHC
To Be Advised
Silicon Core Number
MAX15093GWL+
Application Sub Type
Hot Swap Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate