Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1880ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.21AM2866
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $211.190 |
Price for:Each
Minimum: 1
Multiple: 1
$211.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1880ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.21AM2866
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2874IFE
Kit Application TypePower Management
Application Sub TypeHot Swap Controller
Kit ContentsDemonstration Board LTC2874IFE
Product Range-
SVHCTo Be Advised
Product Overview
DC1880A demonstration circuit features LTC®2874, a quad Hot Swap™ controller and PHY suitable for IO-Link® host and other applications. DC1880A operates from an external supply VDD and utilizes the DC590 USB serial controller board to communicate with the LTC2874 using SPI protocol.
- Input supply range from 8 to 30V at 24VMODE = 0, 20 to 30V at 24VMODE = 1
- ±700mA typ Wake-Up Request (WURQ) current
- ±230mA max CQ current limit
- Maximum data transfer rate: 38.4Kb/s fDTR = 4nF, SLEW = 0 and 230.4kb/s fDTR = 4nF, SLEW = 1
- 85µs max WURQ pulse duration
- 20MHz max SCK frequency at 50% duty cycle
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demonstration Board LTC2874IFE
SVHC
To Be Advised
Silicon Core Number
LTC2874IFE
Application Sub Type
Hot Swap Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate