Need more?
| Quantity | Price |
|---|---|
| 1+ | $114.210 |
Product Information
Product Overview
DC1850A-B is a LTC4366-2 very high voltage surge stopper with auto-retry demonstration board. Demonstration Circuit 1850A showcases the LTC®4366 high voltage surge stopper in a 28V vehicular application. DC1850A withstands inputs of up to 100VDC and input transients of up to 250V while maintaining the output at 43.1V. Reverse battery and errant inputs of up to –100VDC are blocked from reaching the output. DC1850A-B features auto-retry 9 seconds after tripping off in an overvoltage fault condition. The 9 second delay can be interrupted by pulsing the SHUTDOWN input.
- Input range operating 18V to 41V at TA = 25°C
- Output regulation range from 41V to 45.3V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LTC4366HTS8-2
No SVHC (04-Feb-2026)
LTC4366HTS8-2
Surge Stopper
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate